TUBE / 600V 5.000A MULTICHIP MODULES
International Rectifier IRAMS12UP60A-2 technical specifications.
| Package/Case | Module |
| Current | 12A |
| Package Quantity | 80 |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.