
Infineon IRAMX16UP60B-2 Motor Driver IC, 600 V 16A, 23-Pin SIP
Sign in to ask questions about the International Rectifier IRAMX16UP60B-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRAMX16UP60B-2 technical specifications.
| Package/Case | SIP |
| Current | 16A |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Frequency | 20 kHz |
| Operating Supply Current | 3.35mA |
| Operating Supply Voltage | 15V |
| Output Current | 16A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Turn-Off Delay Time | 660ns |
| Turn-On Delay Time | 590ns |
| Type | Integrated Circuit (IC) |
| Voltage | 600V |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAMX16UP60B-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.