
International Rectifier IRAMY20UP60B technical specifications.
| Package/Case | SIP |
| Height | 31.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 68W |
| Number of Outputs | 3 |
| Operating Frequency | 20 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 20A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| Weight | 1.135998oz |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRAMY20UP60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.