Audio IC Development Tools 2-Ch 70W 4 Ohm REF Design IR4302
Checking distributor stock and pricing after the page loads.
International Rectifier IRAUDAMP16 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Output Power | 70W |
| Mount | Box |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 23V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.