
Audio IC Development Tools Single Ch PWR 100W 40 Ohm IR4302 BRD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRAUDAMP17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Lead Free | Lead Free |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 52V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
