INTERNATIONAL RECTIFIER IRAUDAMP21 BOX / 2CH 90W/2Ohm Class D Audio Power Amp Design Kit with no heat sink featuring IR4321M
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 120W |
| Mount | Box |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 22V |
| Output Power | 90W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |