BOARD EVAL FOR IRS20957S
International Rectifier IRAUDAMP6 technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 410W |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 73.5V |
| Output Power | 500W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 8R |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.