International Rectifier IRAUDAMP9 technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 1.7kW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP9 to view detailed technical specifications.
No datasheet is available for this part.