
Power Management IC Development Tools IRF6622 IRF6678 FET Ref Design Guide
Sign in to ask questions about the International Rectifier IRDC3622S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRDC3622S technical specifications.
| Evaluation Kit | Yes |
| Output Current | 60A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | iPOWIR™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRDC3622S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
