
400KHZ, 15A, SYNCHRONOUS BUCK CONVERTER USING IP1203
International Rectifier IRDCIP1203-A technical specifications.
| Evaluation Kit | Yes |
| Output Current | 15A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | iPOWIR™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
