IRF1010EZSPBF N-channel MOSFET Transistor, 84 A, 60 V, 3-Pin D2PAK | Infineon IRF1010EZSPBF
Sign in to ask questions about the International Rectifier IRF1010EZSTRLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1010EZSTRLP technical specifications.
| Continuous Drain Current (ID) | 84A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 8.5MR |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1010EZSTRLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.