
MOSFET 55V SINGLE N-CH HEXFET PWR MOSFET
International Rectifier IRF1010ZSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 94A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 7.5MR |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.84nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1010ZSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
