
N CHANNEL MOSFET, 24V, 340A, TO-262
Sign in to ask questions about the International Rectifier IRF1324LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1324LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 340A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 7.59nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 1.65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 17ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1324LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
