
INTERNATIONAL RECTIFIER IRF2804LPBF MOSFET Transistor, N Channel, 280 A, 40 V, 0.0018 ohm, 10 V, 4 V
Sign in to ask questions about the International Rectifier IRF2804LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2804LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 280A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 10.54mm |
| Input Capacitance | 6.45nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2804LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
