The IRF2804S-7P is a 40V power MOSFET with a maximum drain current of 160A and a maximum power dissipation of 330W. It is packaged in a TO-263-7 surface mount package and is available in quantities of 50. The device has an input capacitance of 6.93nF and an on-resistance of 1.6mR. The IRF2804S-7P is not RoHS compliant.
International Rectifier IRF2804S-7P technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 6.93nF |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 1.6mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.