Mosfet Transistor, N Channel, 320 A, 40 V, 1.6 Mohm, 10 V, 4 V
International Rectifier IRF2804STRL7PP technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 320A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 1.6MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.55mm |
| Input Capacitance | 6.93nF |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 17ns |
| Width | 10.05mm |
| RoHS | Compliant |
No datasheet is available for this part.