
The IRF2807ZHR is a through-hole mounted MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 89A and a gate to source voltage of 20V. The device features a fall time of 45ns and turn-off delay times of 40ns. It is not radiation hardened and is not RoHS compliant.
International Rectifier IRF2807ZHR technical specifications.
| Continuous Drain Current (ID) | 89A |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 18ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF2807ZHR to view detailed technical specifications.
No datasheet is available for this part.
