
The IRF2907ZPBF is a 75V power MOSFET with a continuous drain current of 160A and a maximum operating temperature of 175°C. It is packaged in a TO-220AB case and is suitable for through-hole mounting. The device has a maximum power dissipation of 300W and is RoHS compliant. The IRF2907ZPBF features a gate to source voltage of 20V and a drain to source voltage of 75V.
Sign in to ask questions about the International Rectifier IRF2907ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2907ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.5MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 75V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2907ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
