
The IRF2907ZSHR is a surface mount power MOSFET with a continuous drain current of 170A and a gate to source voltage of 20V. It operates within a temperature range of -55°C to 175°C. The device is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF2907ZSHR technical specifications.
| Continuous Drain Current (ID) | 170A |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 19ns |
| RoHS | Not CompliantNo |
