
The IRF2907ZSPBF is a 75V HEXFET Power MOSFET with a maximum continuous drain current of 170A. It features a low on-resistance of 4.5MR and a maximum power dissipation of 300W. The device is packaged in a D2PAK surface mount package with dimensions of 4.83mm height, 10.67mm length, and 9.65mm width. The IRF2907ZSPBF operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF2907ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 170A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 19ns |
| Width | 9.65mm |
| RoHS | Compliant |
