MOSFET, N CHANNEL, 75V, 0.0035OHM, 160A, TO-263AB-3; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0035ohm; Rds(on) Test Voltage Vgs:10V; No. of Pins:3 ;RoHS Compliant: Yes
International Rectifier IRF2907ZSTRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 7.5nF |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.