Trans MOSFET N-CH 300V 1.6A 8-Pin SOIC
International Rectifier IRF3000PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 730pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.