
Trans MOSFET N-CH 75V 62A 3-Pin(2+Tab) D2PAK Tube
Sign in to ask questions about the International Rectifier IRF3007SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3007SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 62A |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3007SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
