
Trans MOSFET N-CH 150V 43A 3-Pin(2+Tab) D2PAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF3415SHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 43A |
| Fall Time | 69ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF3415SHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
