Trans MOSFET N-CH 20V 67A 3-Pin(2+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
International Rectifier IRF3704ZCSTRRHR technical specifications.
| Continuous Drain Current (ID) | 67A |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8.9ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.