The IRF3707HR is a single N-channel power MOSFET from International Rectifier, packaged in a TO-220AB through-hole package. It can handle a continuous drain current of 62A and a maximum power dissipation of 87W. The device has a maximum operating temperature range of -55°C to 175°C. The IRF3707HR has a gate to source voltage rating of 20V and features a fall time of 3.3ns and turn-off delay time of 11.8ns, as well as a turn-on delay time of 8.5ns.
International Rectifier IRF3707HR technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 62A |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 87W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 11.8ns |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.