International Rectifier IRF3707S HEXFET D2PAK, MOSFET IRF 3707 S N channel D2PAK 62A 30V
International Rectifier IRF3707SHEXFETD2PAK technical specifications.
| Type | IRF 3707 S |
| Specification | N channel |
| Casing | D2PAK |
| UDS | 30 V |
| ID | 62 A |
| ID @ 25C | 62 A |
| ID @ HighTemp | 52 A @ 100 ºC |
| Rth max. | 1.73 °C/W |
| Description | 30 V/62 A |
| RDS(on) | 0.0125 O |
| Manufacturer | International Rectifier |
| RoHS | Not Compliant |
No datasheet is available for this part.