
The IRF3707ZCLPBF is a N-CHANNEL HEXFET MOSFET with a maximum drain current of 59A and a maximum drain to source breakdown voltage of 30V. It is packaged in a TO-262 case and is designed for through hole mounting. The device is RoHS compliant and lead free. The IRF3707ZCLPBF is rated for a maximum power dissipation of 57W and has a maximum drain to source resistance of 12.5mR.
Sign in to ask questions about the International Rectifier IRF3707ZCLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3707ZCLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 59A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.21nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3707ZCLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
