The IRF3707ZSTRRHR is a surface mount N-channel power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 59A and a gate to source voltage of 20V. The device features a fall time of 3.6ns and a turn-off delay time of 12ns, as well as a turn-on delay time of 9.8ns. It is available in a tape and reel packaging and is not radiation hardened.
International Rectifier IRF3707ZSTRRHR technical specifications.
| Continuous Drain Current (ID) | 59A |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 9.8ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.