
Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) D2PAK T/R
International Rectifier IRF3709STRLHR technical specifications.
| Continuous Drain Current (ID) | 90A |
| Fall Time | 9.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
