
The IRF3805LPBF is a high-power N-channel MOSFET from International Rectifier, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 210A and a drain to source breakdown voltage of 55V. The device is packaged in a TO-262 through-hole package and is RoHS compliant. It has a maximum power dissipation of 300W and a maximum Rds on resistance of 3.3mΩ.
Sign in to ask questions about the International Rectifier IRF3805LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3805LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 87ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 7.96nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 150ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3805LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
