The IRF3805PBF is a 55V power MOSFET from International Rectifier's HEXFET Series, featuring a continuous drain current of 210A and a maximum operating temperature of 175°C. It is packaged in a TO-220AB case and is suitable for through-hole mounting. The device has a maximum power dissipation of 300W and is compliant with RoHS regulations. The IRF3805PBF also exhibits low on-resistance of 3.3 milliohms and fast switching times, with turn-on and turn-off delay times of 150ns and 93ns, respectively.
International Rectifier IRF3805PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 3.3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 7.96nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 150ns |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.