The IRF540NSHEXFETD2PAK is a 100V, 33A N-channel power MOSFET in a D2PAK package. It has a maximum junction-to-case thermal resistance of 1.1°C/W. The device is specified for operation at a maximum current of 33A and a maximum voltage of 100V. At high temperatures, the maximum current is reduced to 23A.
International Rectifier IRF540NSHEXFETD2PAK technical specifications.
| Manufacturer | International Rectifier |
| Type | IRF 540 NS |
| Specification | N channel |
| Casing | D2PAK |
| UDS | voltage:100 V |
| ID | 33 A |
| ID @ 25C | 33 A |
| Rth max. | 1.1 °C/W |
| Description | 100 V/33 A |
| ID @ HighTemp | 23 A |
| RDS(on) | 0.052 O |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF540NSHEXFETD2PAK to view detailed technical specifications.
No datasheet is available for this part.