
The IRF5802TRPBF is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 900mA and a drain to source voltage of 150V. The device has a maximum power dissipation of 2W and is RoHS compliant. It is packaged in a TSOP package and is suitable for surface mount applications.
Sign in to ask questions about the International Rectifier IRF5802TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF5802TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 1.2R |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.9mm |
| Input Capacitance | 88pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 7.5ns |
| Turn-On Delay Time | 6ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5802TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
