
MOSFET MOSFT PCh w/Schttky -3.4A 112mOhm 25nC
Sign in to ask questions about the International Rectifier IRF5803D2TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF5803D2TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.11nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 112mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 43ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5803D2TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
