Mosfet 2P-CH 20V 2.2A 6-TSOP / Trans Mosfet P-ch Si 20V 2.2A 6-PIN TSOP T/r
International Rectifier IRF5850TR technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 320pF |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 135mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.