
The IRF5851PBF is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a gate to source voltage of 12V and an input capacitance of 320pF. The device is packaged in a TSOP package with dimensions of 3mm in length, 1.5mm in width, and 0.9mm in height. It is RoHS compliant and has a maximum power dissipation of 960mW.
International Rectifier IRF5851PBF technical specifications.
| Package/Case | TSOP |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.9mm |
| Input Capacitance | 320pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
