Trans MOSFET N-CH 100V 23A 28-Pin CLCC TXV Level Screening
International Rectifier IRF5EA1310SCV technical specifications.
| Package/Case | CLCC |
| Continuous Drain Current (ID) | 23A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5EA1310SCV to view detailed technical specifications.
No datasheet is available for this part.