The IRF5M4905 is a power MOSFET with a continuous drain current rating of 35A and a drain to source voltage rating of 55V. It is designed for through hole mounting and has a maximum operating temperature of 150°C. The device is not radiation hardened and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the International Rectifier IRF5M4905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF5M4905 technical specifications.
| Continuous Drain Current (ID) | 35A |
| Current Rating | -35A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 30mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | -55V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF5M4905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.