Single P-Channel 150 V 2.4 Ohm 9 nC HEXFET® Power Mosfet - SOIC-8
Checking distributor stock and pricing after the page loads.
International Rectifier IRF6217 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Voltage (Vdss) | 150V |
| RoHS Compliant | No |
| RoHS | Not Compliant |