
The IRF6609TR1 is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum drain to source breakdown voltage of 20V and a maximum power dissipation of 1.8W. The device is RoHS compliant and has a nominal threshold voltage of 2.45V.
Sign in to ask questions about the International Rectifier IRF6609TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6609TR1 technical specifications.
| Continuous Drain Current (ID) | 31A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 9.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.29nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Rds On Max | 2mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 32ns |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.45V |
| Turn-Off Delay Time | 26ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6609TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
