
The IRF6609TR1PBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 1.8W and a continuous drain current of 31A. The device is RoHS compliant and has a nominal Vgs of 2.45V. It features a threshold voltage of 1.55V and turn-on and turn-off delay times of 24ns and 26ns, respectively.
Sign in to ask questions about the International Rectifier IRF6609TR1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6609TR1PBF technical specifications.
| Continuous Drain Current (ID) | 31A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 2MR |
| Dual Supply Voltage | 20V |
| Fall Time | 9.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.506mm |
| Input Capacitance | 6.29nF |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2.45V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.55V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 24ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6609TR1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
