
The IRF6612TR1 is a 30V N-CHANNEL power MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a continuous drain current of 24A and a maximum power dissipation of 2.8W. The device is packaged in a tape and reel format with 1000 units per package. The IRF6612TR1 is RoHS compliant and suitable for surface mount technology applications.
Sign in to ask questions about the International Rectifier IRF6612TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6612TR1 technical specifications.
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Nominal Vgs | 2.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 19ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.25V |
| Turn-Off Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6612TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
