The IRF6613TRPBF is a 40V surface mount power MOSFET with a current rating of 23A. It has a maximum drain-source on resistance of 3.4 milliohms and an input capacitance of 5.95 nanofarads. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
International Rectifier IRF6613TRPBF technical specifications.
| Current Rating | 23A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.4MR |
| Input Capacitance | 5.95nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
