
The IRF6616TRPBF is a 40V HEXFET power MOSFET with a maximum continuous drain current of 19A. It has an input capacitance of 3.765nF and a maximum power dissipation of 2.8W. The device is RoHS compliant and lead free, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 4800 devices per reel, suitable for surface mount applications.
Sign in to ask questions about the International Rectifier IRF6616TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6616TRPBF technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.765nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6616TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
