
The IRF6617TRPBF is a surface mount power MOSFET with a continuous drain current rating of 55A and a maximum operating temperature of 150°C. It has a maximum power dissipation of 42W and a nominal Vgs of 2.35V. The device is RoHS compliant and has a maximum drain to source voltage of 30V. It is not Reach SVHC compliant. The IRF6617TRPBF is suitable for use in high-power applications where a surface mount package is required.
International Rectifier IRF6617TRPBF technical specifications.
| Continuous Drain Current (ID) | 55A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Nominal Vgs | 2.35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
