
A 30V N-CHANNEL HEXFET POWER MOSFET WITH 20 VOLT GATE IN THE DIRECTFET MT PACKAG
Sign in to ask questions about the International Rectifier IRF6618TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6618TRPBF technical specifications.
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.2MR |
| Input Capacitance | 5.64nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6618TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
