
The IRF6623TRPBF is a single-element power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 16A and a drain-source on resistance of 5.7 milliohms. The device is packaged in tape and reel and is lead-free and RoHS compliant. It can dissipate up to 1.4 watts of power and is rated for a DC voltage of 20 volts.
Sign in to ask questions about the International Rectifier IRF6623TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6623TRPBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 5.7MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6623TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.