
Trans MOSFET N-CH 25V 29A 7-Pin Direct-FET MX T/R
International Rectifier IRF6629TRPBF technical specifications.
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 7.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
