
The IRF6644TR1PBF is a single N-channel HEXFET power MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 2.8W and a nominal Vgs of 2.8V. The device is RoHS compliant and features a surface mount package with a height of 0.6mm and a width of 5.05mm. It has a maximum drain to source breakdown voltage of 100V and a maximum drain to source resistance of 13mR.
Sign in to ask questions about the International Rectifier IRF6644TR1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6644TR1PBF technical specifications.
| Continuous Drain Current (ID) | 10.3A |
| Current Rating | 10.3A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10.3mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 13MR |
| Dual Supply Voltage | 100V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 2.21nF |
| Lead Free | Lead Free |
| Length | 5.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 100V |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6644TR1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
